TE Connectivity / DEUTSCH M83513/03-E03C

D-Sub Connector 0.457m 26AWG Microminiature D 31 POS PIN Crimp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH M83513/03-E03C.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 121.2
$ 121.2
Stock
15
416
416
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Number of Positions
31
31
31
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
-
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH M83513/03-E03C provided by its distributors.

D-Sub Connector 0.457m 26AWG Microminiature D 31 POS PIN Crimp
D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03E03C.