TE Connectivity / DEUTSCH DT06-6S-CE02

Conn Housing PL 6 POS Crimp ST Cable Mount Black Package Automotive
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT06-6S-CE02.

IHS

Datasheet6 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.81%

CAD Models

Download TE Connectivity / DEUTSCH DT06-6S-CE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityDT06-6S-P012
DEUTSCH 6 Position Free Hanging Housings Plug Black Rectangular Connector
TE ConnectivityDT04-6P-E004
Automotive Connector Housing, Black, DT Series, Receptacle, 6 Ways
TE ConnectivityDT04-6P-C015
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, R/A, Signal, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole MX 150™ Automotive Tube

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT06-6S-CE02 provided by its distributors.

Conn Housing PL 6 POS Crimp ST Cable Mount Black Package Automotive
Housing for Female Terminals, Wire-to-Wire, 6 Position, .359 in [9.12 mm] Centerline, Sealable, Black, Wire & Cable, Power & Signal, DEUTSCH DT
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
PLG, 6P, BLK, E Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals 1.59 mm .063" Wire-to-Wire | Automotive Housing | Part Number: DT06-6S-CE02 | Internal Number: DT06-6S-CE02 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS