Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT06-6S-P012

DEUTSCH DT Plug Connector, Male, 2-48 Pos, Sealed Inline, Size 16 Socket Compatible
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-6S-P012.

IHS

Datasheet6 pages2 years ago

Upverter

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+17.18%

CAD Models

Download TE Connectivity DT06-6S-P012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-6P-E004
Automotive Connector Housing, Black, DT Series, Receptacle, 6 Ways
TE ConnectivityDT06-6S-C015
Automotive Connector Housing, DT, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
TE ConnectivityDT04-6P-C015
Automotive Housing, Rcpt, 6Pos, 13A; |Deutsch Te Connectivity DT04-6P-C015
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Mini-Fit Jr. PCI Express, High End Graphics Add-In Card Applications Only, 6 Circuits, Bag
Conn Unshrouded Header HDR 6Power POS 3.5mm Solder ST Thru-Hole MX 150 Tube

Descriptions

Descriptions of TE Connectivity DT06-6S-P012 provided by its distributors.

DEUTSCH DT Plug Connector, Male, 2-48 Pos, Sealed Inline, Size 16 Socket Compatible
Automotive Housing, Plug, 6P, 13A, Blk; |Deutsch Te Connectivity DT06-6S-P012
DEUTSCH 6 Position Free Hanging Housings Plug Black Rectangular Connector
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 6, BLACK, PA GF, DT SERIES
DEUTSCH DT 6 Way Plug Connector with Enhanced Seal Retention
Conn Sealed Housing Plug 6 POS 9.12mm ST Cable Mount Box
Combination Line Connector, 6 Contact(s), Female, Plug
Automotive Connectors 6 WAY DT BLACK PLUG
PLG, 6P, BLK, N, SEAL RET Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Plug Connector | 24 V 6 | Part Number: DT06-6S-P012 | Internal Number: DT06-6S-P012 | Alias Number: ZPF000000000141218 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty