TE Connectivity / DEUTSCH DT06-08SA-EP08

DEUTSCH DT 8 Way Black Plug Connector with Enhanced Seal Modification, End Cap, A Key
$ 2.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DT06-08SA-EP08.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+510%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityDT04-08PA
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE ConnectivityDT06-08SB
AUTOMOTIVE CONNECTOR HOUSING, 8-POSITION, FEMALE, IP68, PLASTIC, BLK, DT SERIES
TE ConnectivityDT04-08PA-C015
DEUTSCH 8 Position Rectangular Housing Connector Receptacle Gray
8pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 2.54¦Ìm 25mm*9.6012mm*11mm
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Mini-Fit Jr 46207 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of TE Connectivity / DEUTSCH DT06-08SA-EP08 provided by its distributors.

DEUTSCH DT 8 Way Black Plug Connector with Enhanced Seal Modification, End Cap, A Key
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 8, BLACK, PA GF, DT SERIES
Conn Housing PL 8 POS Crimp ST Cable Mount Black Package
DT06-08SA-EP08, TE Connectivity / Deutsch Automotive
8 Rectangular Connectors - Housings Plug Black
PLG, 8P, BLK, N, SEAL RET, CAP, A
Our DEUTSCH DT Plug connectors are male connectors available in 2, 3, 4-, 6-, 8, 12- and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.
PLG, 8P, BLK, N, SEAL RET, CAP, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Connector System: Wire-to-Wire Number of Positions: 8 Housing for Female Terminals 1.59 mm .063" Wire-to-Wire | Automotive Housing | Part Number: DT06-08SA-EP08 | Internal Number: DT06-08SA-EP08 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS