TE Connectivity / DEUTSCH DRC26-50S07

DRC RoHS Compliant 2012 Cap (Cover) Dust IP68 Plug Connector Housing UL94V-0 125C 68.58mm
$ 18.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRC26-50S07.

IHS

Datasheet6 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+72.05%

CAD Models

Download TE Connectivity / DEUTSCH DRC26-50S07 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / DEUTSCHDRC26-38S01-P017
Combination Line Connector, 38 Contact(s), Female, Crimp Terminal, Plug
TE ConnectivityDRC26-40SA
DEUTSCH DRC Series 40 Position 4 Row 4.42 mm Pitch Black Housings Plug Connector
TE Connectivity / DEUTSCHDRC26-40SB
Combination Line Connector, 40 Contact(s), Female, Wire Terminal, Plug
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
Rectangular Power Connector, 36 Contact(S), Male Or Female, Receptacle
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 36 loaded, 1 Port, Brown, Peg, Lead-Free

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRC26-50S07 provided by its distributors.

DRC RoHS Compliant 2012 Cap (Cover) Dust IP68 Plug Connector Housing UL94V-0 125C 68.58mm
Combination Line Connector, 50 Contact(s), Female, Wire Terminal, Plug
DEUTSCH DRC Black 50 Way Plug Connector, 07 Key
CIRCULAR CONNECTOR, PLUG 50P ASM DEUTSCH DRC SERIES
IC MCU 32BIT 32KB FLASH 32LQFP
PLG, 50P, BLK, N, 07 Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 50 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC26-50S-07