TE Connectivity / DEUTSCH DMC-MD24B-K-S-T

Dmc-M Smod Recp 24 B-K-S-T |Deutsch Te Connectivity DMC-MD 24 B-K-S-T
$ 27.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DMC-MD24B-K-S-T.

IHS

Datasheet3 pages1 year ago
Datasheet16 pages10 years ago
Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.01
$ 27.415
Stock
729
150
Authorized Distributors
6
3
Connector Type
Receptacle
-
Number of Contacts
1
-
Mount
Panel
Panel
Termination
-
-
Contact Material
-
-
Contact Plating
Gold, Nickel
-
Housing Material
Composite
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
175 °C
175 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / DEUTSCHABC03N-20P-4048
Rack and Panel Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHABC03N-22S-4048
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHD369-G33-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 8 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL Series Connector, 41 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH DMC-MD24B-K-S-T provided by its distributors.

Dmc-M Smod Recp 24 B-K-S-T |Deutsch Te Connectivity DMC-MD 24 B-K-S-T
Rack and Panel Connector, 1 Contact(s), Receptacle
Conn Rectangular RCP Crimp ST Cable Mount
Mounting Base DMC-MD Inserts
DEUTSCH-DMC/EN4165 RECEPTACLE
Conn Rectangular F
DEU DMC-MD 24 B-K-S

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMC-MD 24 B-K-S-T