TE Connectivity / DEUTSCH D38999/26WG39SA

Conn MIL-C-38999 Circular SKT 39 POS ST Cable Mount 39 Terminal 1 Port
$ 911.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26WG39SA.

IHS

Datasheet5 pages1 year ago
Datasheet290 pages8 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-40.66%

CAD Models

Download TE Connectivity / DEUTSCH D38999/26WG39SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 911.421
$ 76.813
$ 76.813
Stock
11,631
1,032
1,032
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
39
39
39
Mount
Panel
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol IndustrialMS3126F20-39S L/C
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-20-39S(SR\LC)
Conn Miniature Cylindrical SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Conn Subminiature Cylindrical PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Conn Subminiature Cylindrical PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26WG39SA provided by its distributors.

Conn MIL-C-38999 Circular SKT 39 POS ST Cable Mount 39 Terminal 1 Port
Mil Series Connector, 39 Contact(S), Aluminum Alloy, Female, Solder Terminal, Plug
DEUTSCH D38999/26WG39SA Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 39 Contacts, Crimp Socket, Threaded
Olive Drab Cadmium Military MIL-DTL-38999Series III DTS Non-RoHS Compliant 2009 Circular Connector -65C~175C 7.5A 13A 50.0muin 1.27mum
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WG39SA