TE Connectivity / DEUTSCH D38999/26GE6SA

Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp
$ 706.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/26GE6SA.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Master Electronics

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 706.69
$ 113.045
$ 113.045
Stock
5,064
579
579
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
-
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
23 A
23 A
23 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/26GE6SA provided by its distributors.

Circular Connector MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount Crimp
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Wire Terminal, Plug
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular MIL Spec Connector D38999/26GE6SA
CIRCULAR CONN, PLUG, 17-6, CABLE
AGASTAT D38999/26GE6SA Connectors

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDTS26G17-06SAV001