TE Connectivity / DEUTSCH D38999/24WJ19SN

Circular Connector, Mil-C-38999 Series Iii, Receptacle, 19, Socket, Crimp, Panel Mount
$ 65.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WJ19SN.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / DEUTSCH D38999/24WJ19SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.27
$ 136.58
Stock
10
1,843
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
19
19
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
23 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT07SE-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Amphenol IndustrialMS3124E14-19S
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed
ITT / CannonKPSE07F14-19PW
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
ITT / CannonKPSE07E14-19P
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24WJ19SN provided by its distributors.

Circular Connector, Mil-C-38999 Series Iii, Receptacle, 19, Socket, Crimp, Panel Mount
Conn MIL-C-38999 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WJ19SN