TE Connectivity / DEUTSCH D38999/24WD18PN

Conn MIL-C-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
$ 161.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WD18PN.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-4.82%

CAD Models

Download TE Connectivity / DEUTSCH D38999/24WD18PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 161.051
$ 58.57
Stock
475
461
Authorized Distributors
3
6
Gender
Male
Male
Number of Positions
18
18
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
13 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24WD18PN provided by its distributors.

Conn MIL-C-38999 Circular PIN 18 POS Crimp ST Jam Nut 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular MIL Spec Connector,Receptacles Aluminum 7.5A 34.64mm
CONNECTOR, CIRCULAR, RCPT, 15-18, PANEL; Connector Type:Circular Military; Serie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WD18PN