TE Connectivity / DEUTSCH D38999/24WB98SN

Circular MIL Spec Connector, Receptacles Aluminum 7.5A 32.5mm*31.8mm
$ 92.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24WB98SN.

IHS

Datasheet6 pages1 year ago
Datasheet290 pages8 years ago

Newark

JRH Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-32.47%

CAD Models

Download TE Connectivity / DEUTSCH D38999/24WB98SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 92.151
$ 51.682
Stock
29
3,895
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
850 V
-
Current Rating
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector, Plastic Circ, Size 10,Jam Nut Recept, For 6 Size 20 Pin Cont, Sealed
Plastic jam nut receptacle, without backshell, for 6 female contacts, IP68/69K
Conn MIL-C-26482 Circular PIN 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 6 POS Solder Bucket ST Jam Nut 6 Terminal 1 Port
ITT / CannonKPSE07A106S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24WB98SN provided by its distributors.

Circular MIL Spec Connector,Receptacles Aluminum 7.5A 32.5mm*31.8mm
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-C-38999 Circular SKT 6 POS ST Jam Nut 6 Terminal 1 Port
Non-RoHS Compliant 2001 Cadmium Straight Circular Connector 175C 7.5A 31.8mm
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WB98SN