TE Connectivity / DEUTSCH D38999/24FH53SA

Conn MIL-C-38999 Circular SKT 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
$ 274.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/24FH53SA.

IHS

Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / DEUTSCH D38999/24FH53SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 274.34
$ 139.56
Stock
133
43
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
53
53
Mount
Panel
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Connector, Tri-Start TV, Jam Nut Receptacle, 53 Contacts
Amphenol AerospaceMS27468T23B53PA
Conn MIL-DTL-38999 Circular PIN 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
Amphenol AerospaceMS27468T23B53PA(LC)
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/24FH53SA provided by its distributors.

Conn MIL-C-38999 Circular SKT 53 POS Crimp ST Jam Nut 53 Terminal 1 Port
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular MIL Spec Connector,Receptacles Aluminum 7.5A , 34.64mm
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924FH53SA