TE Connectivity / DEUTSCH D38999/20WC98SN

Conn MIL-C-38999 Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
$ 127.497
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20WC98SN.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / DEUTSCH D38999/20WC98SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 127.497
$ 22.156
$ 22.156
Stock
1,008
5,996
5,996
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
10
10
10
Mount
Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02SE-12-10S(LC)
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonKPSE02E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialGTC030-18-1P-A24
Conn Heavy-Duty Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01210SH6
Conn Heavy-Duty Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20WC98SN provided by its distributors.

Conn MIL-C-38999 Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
DEUTSCH D38999/20WC98SN Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 10 Contacts, Crimp Socket
Female Sockets,Receptacle,Threaded 10pin Aluminum 7.5A , , 33.65mm*28.6mm
CIRCULAR MIL SPEC CONNECTOR DTS
C98 Olive Drab Cadmium Military MIL-DTL-38999Series III DTS Non-RoHS Compliant Circular Connector -65C~175C 7.5A 28.6mm
Conn D38999 Circ Skt 10 Pos Crmp St Wall Mnt 10Term
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WC98SN.
  • D3899920WC98SN