TE Connectivity / DEUTSCH D38999/20GJ35SN

Circular Connector MIL-DTL-38999 Receptacle 128 Position Socket Contact Flange Mount Crimp
$ 1,167.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20GJ35SN.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 1,167.37
$ 154.6
Stock
46,060
145
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
128
128
Mount
Panel
-
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-14-15S(SR)
Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06A-14-12S(SR)
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol IndustrialPT06E-14-18S(SR)
connector, metal circular, str plug w/cable clamp, size 14, 18#20 solder socket cont
Amphenol IndustrialPT06E-14-19S(SR)
CONN MIL-C-26482 CIRCULAR SKT 19 POS SOLDER ST CABLEMOUNT 19 TERMINAL 1 PORT ROHS COMPLIANT: NO

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20GJ35SN provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 128 Position Socket Contact Flange Mount Crimp
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
CIRCULAR CONN, RCPT, 25-35, WALL MOUNT
Electrical Connector Cylindrical
DTS 128C 128#22D SKT RECP ;ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDTS20G25-35SNV001