TE Connectivity / DEUTSCH D38999/20GJ35PC

Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Flange Mount Crimp
$ 981.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20GJ35PC.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 981.435
$ 448.444
Stock
7,700
45
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
128
128
Mount
Panel
-
Termination
-
-
Fastening Type
Threaded
Threaded
Orientation
-
-
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20GJ35PC provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Flange Mount Crimp
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
Dts 128C 128#22D Pin Recp
DEU D38999/20GJ35PC

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDTS20G25-35PCV001