TE Connectivity / DEUTSCH D38999/20GE6PA

Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Flange Mount Crimp
$ 395.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20GE6PA.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 395.129
$ 337.914
Stock
32,000
128
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
6
6
Mount
-
Wall
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
23 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20GE6PA provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Flange Mount Crimp
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Electrical Connector Cylindrical
CIRCULAR CONN, RCPT, 17-6, WALL MOUNT
DTS 6C 6#12 PIN RECP ;ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDTS20G17-06PAV001