TE Connectivity / DEUTSCH D38999/20GD35SC

Circular Connector MIL-DTL-38999 Receptacle 37 Position Socket Contact Flange Mount Crimp
$ 714.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20GD35SC.

IHS

Datasheet3 pages1 year ago
Datasheet290 pages8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 714.08
$ 397.02
Stock
44,680
86
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
37
37
Mount
Panel
Wall
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20GD35SC provided by its distributors.

Circular Connector MIL-DTL-38999 Receptacle 37 Position Socket Contact Flange Mount Crimp
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
CIRCULAR CONN, RCPT, 15-35, WALL MOUNT
CONNECTOR, DTS 37C 37#22D SKT RECP

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YDTS20G15-35SCV001