TE Connectivity / DEUTSCH D38999/20FC98PN

Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
$ 283.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D38999/20FC98PN.

IHS

Datasheet4 pages1 year ago
Datasheet290 pages8 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / DEUTSCH D38999/20FC98PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 283.18
$ 22.843
$ 22.843
Stock
11,369
31,372
31,372
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
10
10
10
Mount
Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
850 V
850 V
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02SE-12-10S(LC)
Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ITT / CannonKPSE02E12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialGTC030-18-1P-A24
Conn Heavy-Duty Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01210SH6
Conn Heavy-Duty Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / DEUTSCH D38999/20FC98PN provided by its distributors.

Conn MIL-C-38999 Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port
Mil Series Connector, 10 Contact(S), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, RCPT, 13-98, PANEL; Connector Type:Circular Military; Serie
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FC98PN