TE Connectivity / DEUTSCH D369-P99-NP0

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Plug
$ 39.893
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-P99-NP0.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+94.93%

CAD Models

Download TE Connectivity / DEUTSCH D369-P99-NP0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / DEUTSCHD369-G99-BP4
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHYD369-G99-NP400000
Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHD369-B99-NP4
Combination Line Connector, 9 Contact(S), Male, Solder Terminal, Receptacle
KK 254 Solid Header, Vertical, with Friction Lock, 9 Circuits, Tin (Sn) Plating
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Connector SD Card SKT 9 Position Solder Right Angle SMD Tape and Reel 0.5A/Contact

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-P99-NP0 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Conn Rectangular M 9 POS 2.54mm Crimp ST Cable Mount
Rectangular MIL Spec Conn 10 Way 9P N-Key Pin
369 9 WAY PLUG, NO CONTACTS, PIN
PLUG, 9 WAYS, PIN, N KEY; Product Range:369 Series; Gender:Plug; No. of Positions:9Ways; Pitch Spacing:-; For Use With:AS39029/EN3155 Crimp Pin Contacts

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369P99NP0