TE Connectivity / DEUTSCH D369-G66-NP4

Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 48.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-G66-NP4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.40%

CAD Models

Download TE Connectivity / DEUTSCH D369-G66-NP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-534206-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity87631-2
Connector Housing, AMPMODU IV/V, Socket, 6 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
CONN CARD HOLDER SIM 6POS VERT / Connector Card Holder For SIM Card
TE Connectivity2-1761605-1
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-G66-NP4 provided by its distributors.

Combination Line Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Connector Receptacle 6 Position Panel Mount Pin Contact Black
Locking Ramp,Receptacle 6pin Polyetherimide (PEI) 5A
D369 PCB Mount Receptacle, 6 Way Pin/Male
369 6 WAY INLINE 90 PCB REC, GOLD, PIN
Male Pin Rectangular Connector
Wtb Conn, Rcpt, 6Pos, 2Row, 2.54Mm; Product Range:369 Series; Automotive Connector Shell Style:Right Angle Receptacle; No. Of Contacts:6Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity D369-G66-NP4

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369G66NP4
  • YD369-G66-NP400000
  • YD369G66NP400000