TE Connectivity / DEUTSCH D369-B99-AP4

Combination Line Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
$ 60.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-B99-AP4.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
-2.80%

CAD Models

Download TE Connectivity / DEUTSCH D369-B99-AP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-03-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity103817-1
Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, TSW Series
TE Connectivity2822343-1
FEMALE TERMINAL HOUSING, WIRE-TO-WIRE, 7 POSITION, .079IN, SEALABLE, MULTILOCK
TE Connectivity353900-4
Conn Housing RCP 7 POS 2.4mm Crimp ST Cable Mount Light Green Bag Automotive

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-B99-AP4 provided by its distributors.

Combination Line Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Connector Receptacle 9 Position Panel Mount Pin Contact Red
Panel Mount PCB Receptacle 9Way PIN/Male Envelope
369 9 WAY PANEL MNT REC, 90 PCB GOLD,PIN
WTB CONN, RCPT, 9POS, 3ROW, 2.54MM; Product Range:369 Series; Automotive Connector Shell Style:Box Mount Receptacle; No. of Contacts:9Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:Thermoplastic Body

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369B99AP4
  • YD369-B99-AP400000
  • YD369B99AP400000