TE Connectivity / DEUTSCH 732-8256-99

Rack and Panel Connector, 11 Contact(s), Female, Solder Terminal
$ 58.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 732-8256-99.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+109%

CAD Models

Download TE Connectivity / DEUTSCH 732-8256-99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity202649-4
Rack & Panel Connectors Skt Module 11P G-Series |Amp Te Connectivity 202649-4
TE Connectivity202648-4
Pin Module, 11 Posn, G-Series Rohs Compliant: Yes |Amp Te Connectivity 202648-4
TE Connectivity85218-1
Connector Housing Male 11 Positions 3.5mm Pitch Straight Cable Mount Bag
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole Right Angle, TSW Series
EatonSMS9P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1

Descriptions

Descriptions of TE Connectivity / DEUTSCH 732-8256-99 provided by its distributors.

Rack and Panel Connector, 11 Contact(s), Female, Solder Terminal
Electrical Connector Cylindrical
Circular Connector; 732-8256-99
Standard Rectangular Connectors
PCB MODULE WITH SKT CONTACTS R/A
Rectangular Contact Insert, Rcpt, 11Pos; Product Range:Dmc-M Series; No. Of Contacts:11Contacts; No. Of Rows:3 Row; Gender:Receptacle; Rectangular Shell Size:-; Contact Gender:Socket; Contact Termination Type:Through Hole Rohs Compliant: Yes |Te Connectivity 732-8256-99
732-8256-99 Rectangular Connector Insert Type: Contact Insert Contact Type: Socket Connector System: Wire-to-Board Number of Positions: 11 Sealable: Yes Contact Insert Socket Wire-to-Board 11 | Rectangular Connector: PCB Hybrid Insert | Part Number: 732-8256-99 | Internal Number: ZPF000000000099565 | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPF000000000099565