Eaton SMS9P1

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS9P1.

IHS

Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-29.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-967626-1
TE Connectivity Automotive connector male plug, Timerseries, 9road, 3line
TE Connectivity1-967626-4
TE Connectivity Automotive Connector Housing, Timer Series, 9 Pos, 3 Rows, Insert Mount
TE Connectivity172169-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS9P1 provided by its distributors.

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS9P1
Latch Holder,Plug 3 9pin Male Pin Crimping Black wire mounting,free hanging,Through hole mounting 18.6mm(Length)*32.9mm(width)
PLUG, FREE, QIKMATE, 9WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 9Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 9
Plug And Socket Connector Housing; Rango De Producto:Serie Quick Mate, Sms; Núm. De Posiciones:9; Espaciado, Paso:-; Para Usar Con:Sms - Qikmate Panel And Cable Connectors; Ancho Del Cuerpo:18.6Mm; Color:Black; Género:Macho |Souriau-Sunbank / Eaton SMS9P1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-9P1
  • SMS9P-1