TE Connectivity / DEUTSCH 6162-233-1277

PIN Contact Size 12 Crimp Straight Cable Mount
$ 10.263
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH 6162-233-1277.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-9.98%

CAD Models

Download TE Connectivity / DEUTSCH 6162-233-1277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG

Descriptions

Descriptions of TE Connectivity / DEUTSCH 6162-233-1277 provided by its distributors.

PIN Contact Size 12 Crimp Straight Cable Mount
Avnet Japan
Connector Accessory, Contact, Copper Alloy
Connector Circular 23A
CONTACT PIN SZ 12 CRIMP GOLD
Contact Data - Quadra
COAX PIN ASSY M39029/28-211
PIN CONTACT COAX SIZE 12
DTS CON 12 SHLD PIN
CONTACT, PIN, 12AWG, CRIMP; Product Range:MIL-DTL-39029 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:12AWG RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6162-233-1277.