TE Connectivity / Corcom PS0SXSSX0

Corcom; AC Power Entry Modules; PS0SXSSX0=C1081; 3-6609107-5 | TE Connectivity PS0SXSSX0
$ 24.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0SXSSX0.

IHS

Datasheet4 pages1 year ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
-3.48%

CAD Models

Download TE Connectivity / Corcom PS0SXSSX0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-640508-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-208979-1
TE CONNECTIVITY / AMP 1-208979-1 CONNECTOR, POWER ENTRY, RECEPTACLE, 15A
TE Connectivity770343-1
Combination Line Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / Corcom PS0SXSSX0 provided by its distributors.

Corcom;AC Power Entry Modules;PS0SXSSX0=C1081;3-6609107-5 | TE Connectivity PS0SXSSX0
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC; Connector Type: IEC C14; Current Rating: 10A; Voltage Rating: 250VAC; Fuse Holder: 1-Pole Fuse Holder; Fuse Size Held: 5mm x 20mm; Connector Terminals: Quick Connect
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC; Product Range:P Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Plug Type:IEC 60320 C14 RoHS Compliant: Yes
PS0SXSSX0=C1081 Filter Type: Power Entry Module Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Mount Angle: Vertical Power Entry Module Dual AC (Series/Parallel) DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0SXSSX0 | Internal Number: 3-6609107-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609107-5