TE Connectivity / Corcom PS0S0DHXB

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
$ 27.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0S0DHXB.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

State Electronics

CAD Models

Download TE Connectivity / Corcom PS0S0DHXB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-640508-0
Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-208979-1
TE CONNECTIVITY / AMP 1-208979-1 CONNECTOR, POWER ENTRY, RECEPTACLE, 15A
TE Connectivity770343-1
Combination Line Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / Corcom PS0S0DHXB provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC
AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT
CORCOM;AC POWER ENTRY MODULES;PS0S0DHXB=C1178;3-6609106-0
Power Entry Mod 10A 250V Pnl Mount P ser
RS APAC
PS0S0DHXB=C1178 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry Module Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DHXB | Internal Number: 3-6609106-0 | TE Connectivity
3-6609106-0, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC; Product Range:P Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Plug Type:IEC 60320 C14 RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609106-0