TE Connectivity / Corcom PM0SXDS6B

Power Entry Modules 6A Dual Fuse Vertical Mount |Amp Te Connectivity 4-6609940-0
$ 29.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PM0SXDS6B.

IHS

Datasheet5 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom PM0SXDS6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity / Corcom PM0SXDS6B provided by its distributors.

Power Entry Modules 6A Dual Fuse Vertical Mount |Amp Te Connectivity 4-6609940-0
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Switch/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPM0SXDS6B
Filter, PM0SXDS6B=C3354 | TE Connectivity PM0SXDS6B
FILTERED IEC POWER ENTRY MODULES;
Special Order: PM0SXDS6B=C3354 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PM0SXDS6B | Internal Number: 4-6609940-0 | Special Order: PM0SXDS6B=C3354 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PM0SXDS6B

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6609940-0