
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 4-6609940-2 | 0 | 60 | 21h | ||||||||
| Heilind Americas | 4-6609940-2 | 0 | 16h | |||||||||
| Interstate Connecting Components | 4-6609940-2 | 0 | 14h | |||||||||
| Heilind Asia | PM0SXDS60 | 0 | 60 | 9h | ||||||||
| Onlinecomponents.com | 4-6609940-2 | 0 | 24 | Bulk |
Download TE Connectivity / Corcom PM0SXDS60 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom PM0SXDS60 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: