Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom PE0S0SMXE

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
$ 42.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE0S0SMXE.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-5.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
TE Connectivity6VM4S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Displayport Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type A, Black USB
TE Connectivity6609985-4
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect/Solder Lug Flange Mount
TE Connectivity6VM4
Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 6A Fuse/Voltage Selector ST 1 Port
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PE0S0SMXE provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
P Series 3 Position 10 A 250 V Quick Connect Panel Mount Power Entry Module
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, DPST, Complete Can, Vertical, 10 A, Mounting Ears (Horizontal), IEC Input, Corcom P
Connector, Power Entry, Plug, 10A, 250Vac; Capacitance:-; Voltage Rating:250Vac; Filter Type:emi, Rfi; Current Rating:10A; Filter Terminals:quick Connect; Inductance Min:-; Leakage Current Max:500Μa; Product Range:medium P Series Rohs Compliant: Yes
PE0S0SMXE=C7103 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PE0S0SMXE | Internal Number: 4-1609154-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1609154-9
  • PE0S0SMXE.