TE Connectivity 6VM4

Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 6A Fuse/Voltage Selector ST 1 Port
$ 34.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6VM4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 6VM4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2027-01-01
LTD Date2027-07-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity6VM4S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / Corcom6VM1S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
SchurterKMF1.1161.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of TE Connectivity 6VM4 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 6A Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
POWER ENTRY MODULE, PLUG, 6A; PRODUCT RANGE:M SERIES; GENDER:PLUG; VOLTAGE RATING:250VAC; CURRENT RATING:6A; CONNECTOR MOUNTING:FLANGE MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; CONTACT TERMINATION:QUICK CONNECT ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609128-3
  • 6VM4.