Molex 49616-0715

0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 49616-0715.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.77%

CAD Models

Download Molex 49616-0715 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2009-01-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Header, Latch Holder, Pad, 5-Pin, 2.2A, Gold Plated, Black, TH
HIROSE ELECTRICDF13-5P-1.25DS(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10114831-10105LF
1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 5 POSITIONS, TIN PLATING
TE Connectivity5-104074-8
Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 5-104074-8

Descriptions

Descriptions of Molex 49616-0715 provided by its distributors.

0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
Pin Header, 5 Contacts, 1 Row, 0.8mm, Gold, 1A, Right Angle, Unshrouded, Copper Alloy, THT RA
Telecom and Datacom Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking
HSAUTOLINK SERIES RIGHTANGLE, MOUNTVERSION 2.0 TYPE B MINI USB CONN PLUG,16VAC,1A
Conn Mini USB Type B HDR 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port HSAutoLink™ Automotive Tray
Molex USB2.0BMale head USBConnector, HSAUTOLINKseries, Through hole mounting, Welding termination
Automotive Connectors Hsautolink R/A Hdr Type B Uscar
CONN, R/A PCB HDR, 5POS, 1ROW, 0.8MM/THT;
CONN FMALE HDR USB2.0 MINI B R/A
CONN, R/A PCB HDR, 5POS, 1ROW, 0.8MM/THT; Gender:Plug; Product Range:HSAutoLink 49616 Series; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019); Connector Mounting:Through Ho

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0496160715
  • 49616-0715.
  • 496160715