TE Connectivity / Corcom PE00XSS6B

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Voltage Selector RA 1 Port
$ 32.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE00XSS6B.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom PE00XSS6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Schurter5200.0623.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06

Descriptions

Descriptions of TE Connectivity / Corcom PE00XSS6B provided by its distributors.

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Voltage Selector RA 1 Port
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Single Fuse
IEC Power Entry Modules 6A SINGLE FUSE HORIZONTAL MOUNT
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPE00XSS6B
Filter, PE00XSS6B=C2379 | TE Connectivity PE00XSS6B
Special Order: PE00XSS6B=C2379 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE00XSS6B | Internal Number: 6-6609930-5 | Special Order: PE00XSS6B=C2379 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PE00XSS6B
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-6609930-5