TE Connectivity / Corcom PE000DLXC

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
$ 44.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE000DLXC.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-20.88%

CAD Models

Download TE Connectivity / Corcom PE000DLXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
TE Connectivity6VM4S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type A, Black USB
Displayport Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity / CorcomPE000SLXC
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
TE Connectivity6609985-4
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect/Solder Lug Flange Mount

Descriptions

Descriptions of TE Connectivity / Corcom PE000DLXC provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
Ac Power Entry Modules 6A Dual Fuse Horizontal |Te Connectivity Amp 6609109-6
Multi-Function Inlet Filters, Power Entry Module, Single AC Input, No Switch, Complete Can, Vertical, 10 A, Mounting Ears (Horizontal), Corcom P
Special Order: PE000DLXC=C7025 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC Switch Complete Can | High Performance Filters & Corcom P Series | Part Number: PE000DLXC | Internal Number: 6609109-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609109-6