TE Connectivity / Corcom 1EHG8-2

Filter, Power Line, 1 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 1EHG8-2
$ 20.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EHG8-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.30%

CAD Models

Download TE Connectivity / Corcom 1EHG8-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type B
Displayport Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
0.80mm Pitch HSAutoLink Right-Angle Header, Through Hole, 5 Circuit, Type A, Black USB
TE Connectivity6609985-4
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect/Solder Lug Flange Mount
Amphenol Communications SolutionsGSB416445CHR
30V(AC) USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 1 9 , 12mm
TE Connectivity6VM4S
Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 6A Switch/Fuse/Voltage Selector ST 1 Port

Descriptions

Descriptions of TE Connectivity / Corcom 1EHG8-2 provided by its distributors.

Filter, Power Line, 1 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 1EHG8-2
Multi-Function Inlet Filters, Power Entry Module, No Switch, Complete Can, Vertical, 1 A, Mounting Ears (Horizontal) / Flanged, IEC Input, Corcom HG
Special Order: 1EHG8-2=F8289 Filter Type: Power Entry Module Filter Switch Type: No Switch Filter Shield Type: Complete Can Product Orientation: Vertical Leakage Current (Max) (120VAC
POWER ENTRY MODULE, 1A, 0.5UA; Connector Type:IEC C14; Current Rating:1A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount
POWER ENTRY MODULE, 1A, 0.5UA; Product Range:GG, HG Style; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Flange Mount; Contact Termination Type:Solder; Capacitance:100nF; Contact Termination:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609117-4