TE Connectivity / CII M39016/15-082L

Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
$ 51.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CII M39016/15-082L.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 51.24
$ 62.686
Stock
109
562
Authorized Distributors
4
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / CII M39016/15-082L provided by its distributors.

Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Military/Aerospace High Performance Relays
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Jmad Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Relay Terminals:Solder; Contact Voltage Vac:-; Contact Voltage Vdc:28V Rohs Compliant: No |Te Connectivity M39016/15-082L.

Manufacturer Aliases

TE Connectivity / CII has several brands around the world that distributors may use as alternate names. TE Connectivity / CII may also be known as the following names:

  • TE Connectivity / CII Brand
  • TYCO ELECTRONICS / CII
  • CII - TE CONNECTIVITY
  • CII / TYCO
  • Tyco/CII
  • TE Connectivity (Tyco Electronics) / CII
  • CII
  • TE CONNECTIVITY/ CII BRAN
  • TE Connectvity/CII
  • TE CONNECTIVITY / CII TECH / HARTMAN
  • Nytronics Inc
  • TE Connectivity / CII Asia

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/15-082L.