Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176051-2

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176051-2.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176051-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ3BWFR056V
Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±1% 56mΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2176051-2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
56mΩ ±1% 125mW ±400ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Current Sense Resistors - SMD RLP73M 1J R056 1% 1K RL
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .056 Ω, CGS RLP73
RLP73M 1J R056 1% 1K RL Resistance Value: .056 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 0.056 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1JR056FTDF | Internal Number: 2176051-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1JR056FTDF