TE Connectivity / AMP 963122-1

Conn Housing RCP 10 POS 6mm Crimp ST Cable Mount Black Package
$ 1.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 963122-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages0 years ago

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-1971776-5
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity5-2232266-5
10 Position 2 Row (2 x 5) 6 mm Wire-to-Wire Power Triple Lock Plug Housing
TE Connectivity5-2232359-5
10 Position 2 Row (2 x 5) 6 mm Free Hanging Latch Lock Receptacle Housing
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
NSCC Male Housing, Terminal Size 1.50mm, Non-Sealed, 5.0mm Pitch, 10 Circuits, Black

Descriptions

Descriptions of TE Connectivity / AMP 963122-1 provided by its distributors.

Conn Housing RCP 10 POS 6mm Crimp ST Cable Mount Black Package
Combination Line Connector, 10 Contact(s), Female
AGASTAT Automotive Connectors 10P JUN-TIMER GEH
C/A MPLUG CAT6A XG SL SHLD BLK
10P JUN-TIMER GEH Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .063 in Mating Tab Width: 1.6 mm Connector System: Wire-to-Board Wire-to-Device Number of Positions: 10 Housing for Female Terminals .063" 1.6 mm Wire-to-Board | Ampseal Header | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors