TE Connectivity / AMP 9-2176088-1

Fixed Resistor, Thin Film, 0.166W, 7870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176088-1.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages5 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 9-2176088-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP9-2176088-1
Fixed Resistor, Thin Film, 0.166W, 7870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB7871V
Res Thin Film 0603 7.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B7K87E1
Res Thin Film 0603 7.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B7K87E1
Res Thin Film 0603 7.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD077K87L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 7.87kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 7870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 9-2176088-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.166W, 7870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
7.87 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
THIN FILM FIXED RESISTOR 0603 CASE 7.87KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES, 7K87, 0.1%, 0.166W, 0603, THIN FILM; Available until stocks are exhausted Alternative available
Res, 7K87, 0.1%, 0.166W, 0603, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF1J7K87BTDF
RES SMD 7.87K OHM 0.1% 1/6W 0603
RP 1J 0.166W 7K87 0.1% 25PPM 1K RL Resistance Value: 7.87K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 7.87K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J7K87BTDF | Internal Number: 9-2176088-1 | TE Connectivity | Holsworthy
Resistor, 7K87, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:7.87kohm; Product Range:RP73 Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:166mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 25ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Resistor Mounting:Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J7K87BTDF
  • RP73PF1J7K87BTDF.