
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 9-1879270-8 | 3,960 | 1K | 2h | ||||||||
| JRH Electronics | RP73D2A105RBTDF | 6,000 | 1K | 11h | ||||||||
| Verical | RP73D2A105RBTDF | 6,000 | 1K | |||||||||
| TME | 918792708-TEC-0 | 6,000 | 1K | 15h | ||||||||
| Heilind Asia | 9-1879270-8 | 0 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879270-8.
Download TE Connectivity / AMP 9-1879270-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 9-1879270-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879270-8.