TE Connectivity / AMP 9-1879022-2

Fixed Resistor, Metal Film, 3W, 820ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879022-2.

IHS

Datasheet9 pages5 years ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 9-1879022-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 820 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
TE ConnectivitySMF3820RJT
Res Metal Film 820 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
TE Connectivity / AMP1-1879011-5
Surface Mount Metal Film Resistor, SMF Series, 820 ohm, 2 W, - 5%, 300 V, 2616 [6740 Metric]
PanasonicERJ2RKF7500X
Res Thick Film 0402 750 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 750 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ821Y
Res Thick Film 01005 820 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-1879022-2 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 820ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
4122 (10555Metric) J-Lead FIXED RESISTOR SMF CGS 0.413Lx0.217W 10.50mmx5.50mm 3W 820Ohm ±100ppm/C
Thick Film Resistors - SMD SMF3 820R 1%
Smf3 820R 1%/ Rel |Cgs Te Connectivity SMF3820RFT
820 Ω, Metal Film, Power Resistor Resistor, 1 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS SM
SMF3 820R 1% Resistance Value: 820 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 820 Ω Metal Film Power Resistor 1 % | Part Number: SMF3820RFT | Internal Number: 9-1879022-2 | Alias Number: SMW3820RFT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF3820RFT