What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMF3820RJT

Res Metal Film 820 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF3820RJT.

TE Connectivity

Technical Drawing2 pages2 years ago
Datasheet8 pages15 years ago

Master Electronics

IHS

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-14.46%

CAD Models

Download TE Connectivity SMF3820RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

750 Ohms 1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
MulticompMCRE000138
Res General Purpose Thick Film 0201 820 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP1-1879011-5
Surface Mount Metal Film Resistor, SMF Series, 820 ohm, 2 W, - 5%, 300 V, 2616 [6740 Metric]
TE Connectivity / AMP9-1879022-2
Fixed Resistor, Metal Film, 3W, 820ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4122
PanasonicERJ-XGNJ821Y
Res Thick Film 01005 820 Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 820 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-XGNJ751Y
Res Thick Film 01005 750 Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 750 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMF3820RJT provided by its distributors.

Res Metal Film 820 Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 3W, 820ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
3.0W 820 Ohm 5% Tolerence SMT 2 Terminations Power Resistor
Thin Film Resistors-Smd Smf3 820R 5%; |Amp Te Connectivity 1-1879022-1
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class Up to 1kΩ, 820 Ω, 3 W, ±100 ppm/°C, CGS SM
SMF3 820R 5% Resistance Value: 820 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 820 Ω Metal Film Power Resistor 5 % | Part Number: SMF3820RJT | Internal Number: 1-1879022-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879022-1