TE Connectivity / AMP 9-1625999-1

Fixed Resistor, Wire Wound, 100W, 22ohm, 1900V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 10.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1625999-1.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 9-1625999-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSC10020RF
Fixed Resistor, Wire Wound, 100W, 20ohm, 1900V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS7522RJ
Fixed Resistor, Wire Wound, 75W, 22ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-3
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of TE Connectivity / AMP 9-1625999-1 provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 22ohm, 1900V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Hsc100 22R 1%/ Box |Cgs Te Connectivity HSC10022RF
Wirewound Resistors - Chassis Mount HSC100 22R 1%
22¦¸ ¡À1% ¡À50ppm/¡æ 65.5mm*47.5mm*26mm
HSC100 22R 1% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 22 Ω Wire Wound 1 % Power Resistor | Part Number: HSC10022RF | Internal Number: 9-1625999-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC10022RF