TE Connectivity / AMP 9-1625892-5

Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1625892-5.

Master Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

TME

Sager Electronics

CAD Models

Download TE Connectivity / AMP 9-1625892-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879354-3
Fixed Resistor, Metal Film, 3W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625889-6
Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-7
Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625889-6
Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879354-3
Fixed Resistor, Metal Film, 3W, 6.8ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-7
Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 9-1625892-5 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
Metal Oxide Resistors 3W SM M/OX 2% 6R8
6.8 Ω, Metal Oxide Film, Power Resistor Resistor, 2 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 3 W, Neohm ROX
6.8¦¸ ¡À2% 3W ¡À350ppm/¡æ 16mm
ROX3SG6R8, TE CONNECTIVITY / NEOHM
3W SM M/OX 2% 6R8 Resistance Value: 6.8 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 3 W Through-Hole Resistor | 6.8 Ω Metal Oxide Film Power Resistor 2 % | Part Number: ROX3SG6R8 | Internal Number: 9-1625892-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SG6R8