TE Connectivity / AMP 1625889-6

Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625889-6.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.12%

CAD Models

Download TE Connectivity / AMP 1625889-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879352-3
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-2
Fixed Resistor, Metal Film, 2W, 6.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-9
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT6R80
Fixed Resistor, Carbon Film, 0.25W, 6.8ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF1JT6R80
Fixed Resistor, Carbon Film, 1W, 6.8ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT6R80
Fixed Resistor, Carbon Film, 0.5W, 6.8ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625892-5
Fixed Resistor, Metal Oxide Film, 3W, 6.8ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-3
Fixed Resistor, Metal Film, 2W, 6.8ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879350-7
Fixed Resistor, Metal Film, 1W, 6.8ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1625889-6 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
2W Sm M/Ox 2% 6R8 Reeled |Te Connectivity Neohm ROX2SG6R8TR
Metal Oxide Resistors 2W SM M/OX 2% 6R8 REELED
6.8¦¸ ¡À2% 2W ¡À350ppm/¡æ 12mm
2W SM M/OX 2% 6R8 REELED Resistance Value: 6.8 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 2 % Power Rating: 2 W Through-Hole Resistor | 6.8 Ω Metal Oxide Film Power Resistor 2 % | Part Number: ROX2SG6R8TR | Internal Number: 1625889-6 | Alias Number: ROX2SG6R8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SG6R8TR