TE Connectivity / AMP 9-1624112-1

Inductor, High Frequency, Ind 0.26 Uh, Tol 5%, Cur-rtg 0.2 A, SMT, 0603
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1624112-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 9-1624112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.27uH 5% 100MHz 30Q-Factor Alumina 0.17A 1.8Ohm DCR 0603 T/R
Wurth Elektronik744761227C
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 270nH
Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.25uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 270nH 5% 10MHz 15Q-Factor Air 190mA 2Ohm DCR 0805 Embossed T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-1624112-1 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.26 UH, TOL 5%, CUR-RTG 0.2 A, SMT, 0603
General Purpose Inductor, 0.26uH, 5%, 1 Element, SMD, 0603
3650 0603 0.26Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36501JR26JTDG
3650 0603 0.26uH 5% 2K RL Inductance: .26 µH Inductor Type: High Frequency Current Rating (Max): 200 mA DC Resistance: 2 Ω Package Size Code: 0603 0.26 µH High Frequency 200 mA 2 Ω | High Frequency & Rf Inductor | Part Number: 36501JR26JTDG | Internal Number: 9-1624112-1 | TE Connectivity | Sigma
INDUCTOR, 0603 CASE, R26, 5%; Inductor Type:Wirewound; Inductance:260nH; Inductance Tolerance:± 5%; Resistance:2ohm; DC Current Max:200mA; Self Resonant Frequency:1000MHz; Case Style:0603; Q Factor @ Vr, F:25; Tolerance, +:5%; Tolerance, -:5%; External Depth:1.02mm; External Length / Height:1.8mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Termination Type:SMD; Width, External:1.12mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501JR26JTDG