
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 9-1437665-8 | 0 | 15h | |||||||||
| Heilind Asia | 9-1437665-8 | 0 | 9h | |||||||||
| Heilind Americas | 9-1437665-8 | 0 | 17h | |||||||||
| Sager Electronics | JC6-T308-02 | 0 | 4500 | Bulk | ||||||||
| Onlinecomponents.com | 9-1437665-8 | 0 | 1125 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437665-8.
Download TE Connectivity / AMP 9-1437665-8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 9-1437665-8 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437665-8.