
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A129089-ND | 487 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 826630-2 | 0 | 1d | |||||||||
| Heilind Asia | 826630-2 | 0 | 17h | |||||||||
| Heilind Americas | 826630-2 | 0 | 2h | |||||||||
| Sager Electronics | 826630-2 | 0 | 36K | Bulk |
Download TE Connectivity / AMP 826630-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity / AMP 826630-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: