TE Connectivity 826646-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Carton
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 826646-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Upverter

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-12.45%

CAD Models

Download TE Connectivity 826646-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity826630-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826926-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826936-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Shunt Midgie 929 Series Straight Blue Glass Filled Polyester Copper Alloy 1A
Amphenol Communications Solutions68001-102HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Amphenol Communications Solutions71363-102
2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38μm (15μin.) Gold Plating

Descriptions

Descriptions of TE Connectivity 826646-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity 826646-2 Board Connector Male 2 Contacts 1 Row Unshrouded
AMPMODU II R/A HEADER PCB Header & Receptacle | Part Number: 826646-2 | Internal Number: 826646-2 | TE Connectivity | AMPMODU
TE Connectivity 2.54mmpitch2pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, Straight, Through hole mounting
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU Mod II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826646-2 ..
  • 826646-2.