TE Connectivity / AMP 822499-2

IC Socket, PLCC28, 28 Contact(s), Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 822499-2.

IHS

Datasheet1 page16 years ago
Datasheet2 pages25 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-12.33%

Alternate Parts

Price @ 1000
$ 0.76
Stock
4,698
2,630
Authorized Distributors
1
1
Gender
-
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
28
28
Number of Rows
-
-
Mount
-
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
-
Straight
Contact Plating
Lead, Tin
Tin
Housing Material
Polyethylene
Polyethylene
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-11-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 822499-2 provided by its distributors.

IC Socket, PLCC28, 28 Contact(s), Surface Mount
PLCC Sockets 28P SMT SOCKET TIN
CONN PLCC SOCKET 28 POS SMD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8224992