
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 8-34155-1 | 1,434 | 100 | |||||||||
| Onlinecomponents.com | 8-34155-1 | 1,434 | 100 | Bulk | ||||||||
| Powell Electronics | 8-34155-1 | 946 | 1K | 19h | ||||||||
| JRH Electronics | 8-34155-1 | 1,434 | 100 | 4h | ||||||||
| Verical | 8-34155-1 | 1,400 | 100 |
Download TE Connectivity / AMP 8-34155-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 8-34155-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: